Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36198
Order Code1861133
Product RangeMC36
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.208 |
| 50+ | € 0.171 |
| 100+ | € 0.144 |
| 250+ | € 0.130 |
| 500+ | € 0.117 |
Price for:Each
Maximum available is 2
Minimum: 10
Multiple: 10
€ 2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36198
Order Code1861133
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter14.5mm
Length-
Thickness3.1mm
Height19.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36198
1 Product Found
Product Overview
MC36198 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It maintains 1.35A under normal conditions and trips at 2.7A within approximately 9.6 seconds. Once the overcurrent fault clears, it resets automatically, providing robust, compact protection in telecom, industrial, and power supply applications.
- UL approved
- Auto-resettable protection eliminates need for fuse replacement
- 1.35A hold / 2.7A trip (~9.6s) delivers dependable overcurrent safeguarding
- Surge tolerance up to 40A protects against transient spikes
- Compact round radial form (Ø 14.5 × 19.6 × 3.1mm) fits through-hole PCBs
- Operates from –40°C to +85°C, suitable for varied environments
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
19.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
14.5mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000716
Product traceability