Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36196
Order Code1861131
Product RangeMC36
Technical Datasheet
5,569 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.191 |
| 50+ | € 0.157 |
| 100+ | € 0.132 |
| 250+ | € 0.118 |
| 500+ | € 0.108 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36196
Order Code1861131
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter11.7mm
Length-
Thickness3.1mm
Height15.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36196
1 Product Found
Product Overview
MC36196 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It holds 900mA under normal operation and trips at 1.8A within approximately 7.2 seconds, then automatically resets once the fault clears, making it ideal for durable, low-maintenance overcurrent protection in telecom, industrial, and power supply circuits.
- UL approved
- Auto-resettable protection, restores safely after faults
- 900mA hold / 1.8A trip in ~7.2s, balances circuit continuity with robust fault response
- Handles surge currents up to 40A, protects against inrush events
- Compact radial round form (Ø 11.7 × 15.8 × 3.1mm), fits densely packed PCBs
- Operates from –40°C to +85°C, suitable across diverse environments
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
15.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
11.7mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability