Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34911
Order Code1578516
Product Range2259(5559)
Technical Datasheet
199 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.440 |
50+ | € 0.311 |
150+ | € 0.264 |
250+ | € 0.211 |
500+ | € 0.200 |
1500+ | € 0.190 |
2500+ | € 0.179 |
5000+ | € 0.170 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34911
Order Code1578516
Product Range2259(5559)
Technical Datasheet
Product Range2259(5559)
No. of Positions3Ways
Pitch Spacing4.2mm
For Use With4.2mm Pin & Socket Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC34911 is a 3-way panel mount Plug Housing with nylon 66 housing insulator, phosphor bronze or brass tin-plated crimp terminal. 26 to 16AWG wire. 4.2mm pitch spacing. Suitable for use with 4.2mm pin and socket connectors.
- 9A AC/DC Current rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500VAC/minute Withstanding voltage
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
2259(5559)
No. of Positions
3Ways
For Use With
4.2mm Pin & Socket Connectors
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MC34911
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014