Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34483
Order Code1675755
Product RangeMC34
Technical Datasheet
11,304 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0377 |
50+ | € 0.0266 |
100+ | € 0.0226 |
200+ | € 0.0181 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34483
Order Code1675755
Product RangeMC34
Technical Datasheet
Product RangeMC34
No. of Positions3Ways
Pitch Spacing2.54mm
For Use With2218T Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC34483 is a 3-way crimp Receptacle Housing with tin-plated brass contact, nylon 66 insulator, 26 to 22AWG wire. 2.54mm pitch spacing.
- 3AAC/DC Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC/minute Withstanding voltage
- -40 to +105°C Operating temperature range
- Beige colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MC34
No. of Positions
3Ways
For Use With
2218T Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC34483
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035