Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33295
Order Code1710641
Technical Datasheet
Fixing TypeClip
For Use WithHeat Sinks (MC33268, MC33269, MC33270, MC33271)
External Length16mm
External Width3.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC33295
1 Product Found
Technical Specifications
Fixing Type
Clip
External Length
16mm
Product Range
-
For Use With
Heat Sinks (MC33268, MC33269, MC33270, MC33271)
External Width
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001