Print Page
Image is for illustrative purposes only. Please refer to product description.
397 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.570 |
20+ | € 1.990 |
75+ | € 1.640 |
250+ | € 1.490 |
1000+ | € 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33284
Order Code1710629
Technical Datasheet
Thermal Resistance16°C/W
Packages CooledTO-220
External Width - Metric12.7mm
External Height - Metric40mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.5"
External Height - Imperial1.57"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
Product Overview
The MC33284 is a clip-on vertical-mounting Heat Sink with cooling fins which form spring clamps that applies a constant pressure over entire contact surface of the TO-220 case.
- Solderable tags
- Compact size
- Simple clip-on assembly
- Black anodize finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
16°C/W
External Width - Metric
12.7mm
External Length - Metric
12.7mm
Heat Sink Material
-
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for MC33284
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003274