Print Page
Image is for illustrative purposes only. Please refer to product description.
28,069 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.120 |
20+ | € 0.862 |
75+ | € 0.712 |
250+ | € 0.615 |
1000+ | € 0.556 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33278
Order Code1710623
Technical Datasheet
Thermal Resistance0
External Width - Metric42mm
External Height - Metric20mm
External Length - Metric38mm
External Width - Imperial1.65"
External Height - Imperial0.79"
External Length - Imperial1.5"
Product Overview
MC33278 heat sink is a highly efficient cooling solution designed for TO-220 package devices. With a thermal resistance of 7.6 °C/W, it effectively dissipates heat to ensure optimal performance and longevity of electronic components. Measuring 42 mm in length, 20 mm in width, and 38 mm in height, this twisted vane heat sink is capable of accommodating two devices simultaneously. Its robust design and twisted vane structure enhance airflow, making it ideal for applications requiring reliable thermal management.
- Twisted vane horizontal heatsinks pre-drilled to accept one or two TO-220 packages
- Accommodates two devices
- Black anodize finish
Technical Specifications
Thermal Resistance
0
External Height - Metric
20mm
External Width - Imperial
1.65"
External Length - Imperial
1.5"
External Width - Metric
42mm
External Length - Metric
38mm
External Height - Imperial
0.79"
Technical Docs (1)
Alternatives for MC33278
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01