Print Page
Image is for illustrative purposes only. Please refer to product description.
2,164 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.953 |
20+ | € 0.736 |
75+ | € 0.608 |
250+ | € 0.552 |
1000+ | € 0.499 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33260
Order Code1710602
Technical Datasheet
Thermal Resistance13.6°C/W
External Width - Metric25.4mm
External Height - Metric12.7mm
External Length - Metric30mm
External Diameter - Metric-
External Width - Imperial1"
External Height - Imperial0.5"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Overview
The MC33260 is a 30mm extruded Heat Sink with aluminium, slotted mounting hole, 13.6°C/W thermal resistance.
- Vertical/horizontal mount
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Thermal Resistance
13.6°C/W
External Height - Metric
12.7mm
External Diameter - Metric
-
External Height - Imperial
0.5"
External Diameter - Imperial
-
External Width - Metric
25.4mm
External Length - Metric
30mm
External Width - Imperial
1"
External Length - Imperial
1.18"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002