Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14680
Order Code4246206
Product RangeMC14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.960 |
25+ | € 53.830 |
50+ | € 41.610 |
100+ | € 38.600 |
250+ | € 35.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14680
Order Code4246206
Product RangeMC14 Series
Technical Datasheet
Resistance10ohm
Product RangeMC14 Series
Power Rating225W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor Type-
Resistor MountingPanel Mount
Product Length266.7mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
225W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
266.7mm
Product Height
-
Operating Temperature Max
-
Product Range
MC14 Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
Product traceability