Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001213
Order Code2545099
Product RangeG1XX
Technical Datasheet
69 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.610 |
| 5+ | € 10.860 |
| 15+ | € 10.210 |
| 50+ | € 10.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001213
Order Code2545099
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric52mm
External Width - Metric74.6mm
External Depth - Metric79.6mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial2.94"
External Depth - Imperial3.13"
Product RangeG1XX
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
52mm
External Depth - Metric
79.6mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
3.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
74.6mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.94"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246