Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001006
Order Code2499670
Product RangeMP Waterproof USB
Technical Datasheet
1,314 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.770 |
10+ | € 3.080 |
25+ | € 2.680 |
50+ | € 2.460 |
100+ | € 2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001006
Order Code2499670
Product RangeMP Waterproof USB
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
No. of Positions5Ways
Connector MountingSurface Mount
IP RatingIPX7
Product RangeMP Waterproof USB
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC001006 is a 5-way black waterproof Micro USB made of LCP housing with gold-plated brass contacts, black PA9T cover and nickel-plated SUS 304 shell. It has 300VAC for one minute dielectric withstanding voltage.
- 30mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance
- 3.6KGF Maximum insertion force
- 0.8KGF Withdrawal force
- 10000 Cycles durability
- Waterproofness: This product is based on IPX7 (1m, 30min.)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals, Data / Computing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5Ways
IP Rating
IPX7
Contact Material
Brass
SVHC
No SVHC (07-Jul-2017)
USB Standard
USB 2.0
No. of Positions
5 Position
Connector Mounting
Surface Mount
Product Range
MP Waterproof USB
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553