Print Page
Image is for illustrative purposes only. Please refer to product description.
975 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.541 |
50+ | € 0.451 |
150+ | € 0.373 |
250+ | € 0.318 |
500+ | € 0.277 |
1500+ | € 0.246 |
2500+ | € 0.241 |
5000+ | € 0.236 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000017
Order Code2007984
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Rated Current16A
Rated Voltage-
Product Overview
The MC000017 is a 1-way 16A wire-to-board Terminal Block with tin-plated phosphor bronze contact, green polyamide 66 insulating body, tin-plated brass cage clamp and steel chromatized screw. It has screw wire connection and through-hole right-angle block orientation.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Voltage
-
No. of Positions
1Ways
Wire Size AWG Max
-
Rated Current
16A
Technical Docs (1)
Alternatives for MC000017
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001693