Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.530 |
5+ | € 4.610 |
10+ | € 3.950 |
25+ | € 3.460 |
50+ | € 3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151682
Order Code2855955
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type BFree End
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCLead (21-Jan-2025)
Product Overview
GW-151682 is a 1-meter power cord with an IEC C13 connector on one end and a free end on the other, allowing for versatile wiring applications. Designed for use with power supplies, IT equipment, and other electronic devices, it ensures reliable power transmission.
- Compatible with standard power inputs for various devices
- Allows for custom wiring and flexible installation
- Ensures long-lasting performance and safety
- Ideal for compact setups and easy cable management
- Meets safety and environmental regulations
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102