Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG125MFBK
Order Code1902582
Product RangeGxxMF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG125MFBK
Order Code1902582
Product RangeGxxMF
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric82mm
External Width - Metric146mm
External Depth - Metric222mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial3.23"
External Width - Imperial5.75"
External Depth - Imperial8.74"
Product RangeGxxMF
SVHCNo SVHC (14-Jun-2023)
ConfigurableNo
Alternatives for G125MFBK
1 Product Found
Product Overview
The G125MFBK is a metallic Enclosure made of black die-cast aluminium.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
82mm
External Depth - Metric
222mm
Body Colour
Black
External Height - Imperial
3.23"
External Depth - Imperial
8.74"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Diecast Aluminium
External Width - Metric
146mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
5.75"
Product Range
GxxMF
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.325