Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG113MFLG
Order Code1902566
Product RangeG1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG113MFLG
Order Code1902566
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55mm
External Width - Metric90mm
External Depth - Metric115mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial2.17"
External Width - Imperial3.54"
External Depth - Imperial4.53"
Product RangeG1
ConfigurableNo
Product Overview
The G113MFLG is a metallic Enclosure made of grey die-cast aluminium.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
55mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
4.53"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Diecast Aluminium
External Width - Metric
90mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.54"
Product Range
G1
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44