Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG108
Order Code1094685
Product RangeG1
Technical Datasheet
74 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.700 |
3+ | € 18.420 |
10+ | € 17.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG108
Order Code1094685
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric57mm
External Width - Metric125mm
External Depth - Metric80mm
IP RatingIP65
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial4.92"
External Depth - Imperial3.15"
Product RangeG1
ConfigurableNo
Product Overview
- Heavy duty sealed diecast aluminium enclosure
- Natural aluminium colour finish
- Designed to meet IP65 and NEMA4 through the neoprene gasket with universal tongue and groove system
- Ideal for industrial environments
- Wall mounting holes and lid fixing screws are outside the sealing area for sealing protection
- Wall thickness: 3.7mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
80mm
Body Colour
Unfinished
External Height - Imperial
2.24"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
125mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
G1
Configurable
No
Technical Docs (1)
Alternatives for G108
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428