Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
10,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.060 |
5+ | € 15.890 |
10+ | € 13.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 19.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD2-195
Order Code9972048
Technical Datasheet
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Bullet Diameter4.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FRD2-195 is a blue female double Crimp Terminal made of brass with vinyl insulation. This FRD series crimp bullet has sleeve-on barrel and accepts 16 to 14AWG wire gauge.
- 415V at 75°C Maximum electrical rating
- 15A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
14AWG
Bullet Diameter
4.9mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142201