Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
60 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.010 |
5+ | € 24.250 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 25.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.4
Order Code1230978
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourNatural
Wire Gauge26AWG
External Diameter - Metric0.4mm
External Diameter - Imperial0.02"
Conductor Area CSA0.12568mm²
Reel Length (Imperial)1476.38ft
Melting Temperature390°C
Reel Length (Metric)450m
Weight - Metric1.11729g
Operating Temperature Max-
No. of Max Strands x Strand Size-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECW0.4 Solid solderable PU enamelled copper wire is a high-quality solder wire with a diameter of 0.4 mm and a length of 450 meters. It melts at 390°C and is made from copper, ensuring excellent conductivity and strong, reliable joints. Ideal for precision soldering tasks, it provides consistent performance for various electronic assembly and repair applications.
- 0.4mm nominal conductor diameter, 0.005mm conductor tolerance
- 0.12568mm² cross sectional area, 26AWG gauge, 0.136ohm/m nominal electrical resistance (20°C)
- Polyurethane 180 insulation coatings, 0.00694°C temperature coefficient at 20°C
- Excellent adherence - flexibility, 450m reel length
- 67.75N resistance to abrasion, 7kV breakdown voltage
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Natural
External Diameter - Metric
0.4mm
Conductor Area CSA
0.12568mm²
Melting Temperature
390°C
Weight - Metric
1.11729g
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PU
Wire Gauge
26AWG
External Diameter - Imperial
0.02"
Reel Length (Imperial)
1476.38ft
Reel Length (Metric)
450m
Operating Temperature Max
-
Voltage Rating
-
External Diameter
0.4mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52