Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNFPO1-6.3FLAG
Order Code9972455
Product RangeDNFP
Technical Datasheet
1,536 In Stock
10,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.710 |
5+ | € 20.590 |
10+ | € 17.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 24.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNFPO1-6.3FLAG
Order Code9972455
Product RangeDNFP
Technical Datasheet
Product RangeDNFP
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.65mm²
Insulator MaterialNylon (Polyamide)
Terminal Material-
Product Overview
DNFPO1-6.3FLAG quick disconnect terminal is a female quick disconnect terminal designed for easy and secure connections in electrical systems. With dimensions of 6.35mm x 0.81mm (0.25" x 0.032") and a 22 AWG wire size, it is ideal for quick and reliable connections in low-voltage applications. This terminal is perfect for use in automotive, industrial, and other systems requiring frequent disconnections.
- Female quick disconnect enables secure, tool-free installation and removal
- 6.35mm x 0.81mm size fits most connectors and terminal blocks for versatile use
- 22AWG compatibility provides a secure fit for moderate current loads
- Durable construction ensures reliable conductivity and mechanical strength
- Versatile for automotive, industrial, and home electrical systems
Technical Specifications
Product Range
DNFP
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.65mm²
Terminal Material
-
Technical Docs (2)
Alternatives for DNFPO1-6.3FLAG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913