Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD2-18
Order Code1687740
Product RangeDBNYD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD2-18
Order Code1687740
Product RangeDBNYD
Technical Datasheet
Product RangeDBNYD
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.2mm x 0.8mm
Tab Size - Imperial0.087" x 0.031"
SVHCNo SVHC (17-Dec-2015)
Alternatives for DBNYD2-18
1 Product Found
Technical Specifications
Product Range
DBNYD
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.087" x 0.031"
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Tab Size - Metric
2.2mm x 0.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098