Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD1-18
Order Code1687738
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.3mm x 0.75mm
Tab Size - Imperial0.091" x 0.03"
SVHCNo SVHC (07-Jul-2017)
Alternatives for DBNYD1-18
1 Product Found
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.091" x 0.03"
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Tab Size - Metric
2.3mm x 0.75mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088