Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.870 |
3+ | € 9.280 |
15+ | € 8.700 |
50+ | € 7.910 |
Product Information
Product Overview
The D16-LMR1-1AB is a single-pole double-throw (SPDT) 16mm momentary Pushbutton Switch with solder terminal, round head and 1NO + 1NC contacts. The 16 series switch has high-grade temperature thermoplastic body. The contact is made from soldering type-silver is standard and socket type-pin with golden plating. Contact housing is moulded in electrical high-grade thermosetting plastic. Each contact block has one double break snap action switching mechanism.
- Momentary switch mode
- >2 million operations Mechanical lifetime
- Silver contacts
- 3mm Operating travel
- 2 to 5N Actuating force depending on number of contact block
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
SPST-NO, SPST-NC
Round
8A
250V
24V
24V
Panel Mount
Non Illuminated
No SVHC (23-Jan-2024)
16mm
Momentary
-
8A
125V
6A
-
Solder
-
Technical Docs (1)
Alternatives for D16-LMR1-1AB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate