Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.460 |
10+ | € 1.430 |
25+ | € 1.400 |
50+ | € 1.370 |
100+ | € 1.340 |
250+ | € 1.310 |
500+ | € 1.280 |
1000+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCQV2.5/10
Order Code2061384
Technical Datasheet
Accessory TypeCross Jumper
For Use WithDIN Rail Screw Clamp Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CQV2.5/10 is a 10-way Cross Jumper for use with the DIN rail screw clamp terminal blocks.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Cross Jumper
No. of Positions
10Ways
Product Range
-
For Use With
DIN Rail Screw Clamp Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165