Print Page
Image is for illustrative purposes only. Please refer to product description.
9,256 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
10+ | € 1.110 |
100+ | € 0.790 |
500+ | € 0.553 |
1000+ | € 0.395 |
5000+ | € 0.346 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC107
Order Code9206752
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current200mA
Power Dissipation750mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC107 from Multicomp Pro is a low power bipolar transistor in TO-18 metal can package. This NPN silicon planar epitaxial transistor is used for general purpose switching and amplification.
- Collector emitter voltage (Vce) is 45V at IC = 2mA, IB = 0
- DC collector current is 100mA
- Power dissipation is 600mW at Ta = 25°C
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage is 600mV at IC = 100mA, IB = 5mA
- DC current gain is 110 at IC = 2mA, VCE = 5V (minimum)
- Collector to base voltage is 6V at IE = 10 µA, IC = 0
- Minimum transition frequency is 150MHz at VCE = 5V, IC = 10mA, f = 100MHz
- Small signal current gain is 125 minimum at f = 1KHz, IC = 2mA, VCE = 5V
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
750mW
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035