Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT5220110A0T
Order Code4225381
Product RangeAMANT Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
10+ | € 2.620 |
25+ | € 2.100 |
50+ | € 1.740 |
100+ | € 1.610 |
500+ | € 1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT5220110A0T
Order Code4225381
Product RangeAMANT Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size5.2mm x 2mm x 1.15mm
Product RangeAMANT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMANT5220110A0T is a LTCC multi layer ceramic chip antenna- 5220 size. Suitable for 2.4GHz ISM band wireless applications, Bluetooth, wireless LAN and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain, 2 maximum VSWR
- SMD with a small dimension of 5.2 x 2.0 x 1.1 mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- Automotive AEC-Q200 qualified
- Operating temperature range from -40 to +85℃
Technical Specifications
Centre Frequency
2.45GHz
Product Range
AMANT Series
Antenna Case Size
5.2mm x 2mm x 1.15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144
Product traceability