Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-460-RC
Order Code2783902
Product RangeMulticomp Pro Electro Mechanical Transducers
Technical Datasheet
230 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.040 |
25+ | € 1.930 |
50+ | € 1.820 |
100+ | € 1.730 |
250+ | € 1.610 |
500+ | € 1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-460-RC
Order Code2783902
Product RangeMulticomp Pro Electro Mechanical Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
TonesSingle
Sound Pressure Level (SPL)70dB
Resonant Frequency3kHz
Supply Voltage Max4V
Transducer MountingThrough Hole
Operating Current Max150mA
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range2V p-p to 4V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Electro Mechanical Transducers
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABT-460-RC is a very small electro-mechanical buzzer. PCB pin spacing is only 3mm. Operates between 2-4Vp-p and has a min. the sound output of 70dB Applications includes measurement and flow instruments, security products, timers, and consumer electronics.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Through hole device with 3mm pin pitch
- Resonant Frequency: 3000Hz
- Coil Resistance: 8Ω ±2Ω
- Weight: 1g
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Resonant Frequency
3kHz
Transducer Mounting
Through Hole
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
2V p-p to 4V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
4V
Operating Current Max
150mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
Multicomp Pro Electro Mechanical Transducers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001