Print Page
Image is for illustrative purposes only. Please refer to product description.
365 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.730 |
25+ | € 2.580 |
50+ | € 2.440 |
100+ | € 2.320 |
250+ | € 2.160 |
500+ | € 2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-017-RC-T&R
Order Code3374411
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min4VDC
Sound Pressure Level (SPL)88dB
Supply Voltage Max7VDC
Resonant Frequency2.4kHz
Operating Current Max30mA
Transducer MountingSurface Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
4VDC
Supply Voltage Max
7VDC
Operating Current Max
30mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
88dB
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-017-RC-T&R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002