Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No85409-0038
Order Code2510632
Technical Datasheet
Connector Type ACLIK-Mate Terminal, 2mm
Connector to ConnectorCrimp Receptacle to 2mm CLIK-Mate Terminal
Connector Type BCLIK-Mate Terminal, 2mm
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
CLIK-Mate Terminal, 2mm
Connector Type B
CLIK-Mate Terminal, 2mm
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
Crimp Receptacle to 2mm CLIK-Mate Terminal
Cable Length - Imperial
11.81"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001083