Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55H12T944(250/200)
Order Code732473
Product RangeMulticomp Pro Thermostats
Technical Datasheet
408 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.780 |
10+ | € 12.630 |
25+ | € 11.660 |
50+ | € 10.820 |
100+ | € 10.100 |
200+ | € 9.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55H12T944(250/200)
Order Code732473
Product RangeMulticomp Pro Thermostats
Technical Datasheet
Switching Temperature250°C
Reset Temperature200°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/7A
Product RangeMulticomp Pro Thermostats
SVHCLead (14-Jun-2023)
Product Overview
The 55H12T944(250/200) is an automatically re-setting Thermal Switch with snap-action bi-metallic SPST contacts, quick-connect terminals and ceramic body. Contacts are normally closed and are isolated from the mounting base. Indication of switch temperature is given on base of switch.
- Auto reset function
- High temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive Systems, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switching Temperature
250°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
Multicomp Pro Thermostats
Reset Temperature
200°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/7A
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006