Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-5670
Order Code2827723
Product RangeMulticomp Pro Woofers
Technical Datasheet
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-5670
Order Code2827723
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric203mm
Impedance8ohm
Power Rating Nom80W
External Width - Metric-
Resonant Frequency33Hz
Sound Pressure Level (SPL)89.1dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions220mm
External Width - Imperial-
Frequency Range0Hz to 5kHz
Frequency Response Min35Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
89.1dB
External Diameter - Imperial
7.992"
External Width - Imperial
-
Frequency Response Min
35Hz
Frequency Response Max
5kHz
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
203mm
Power Rating Nom
80W
Resonant Frequency
33Hz
Speaker Shape
Round
Product Dimensions
220mm
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.767414