Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.620 |
4+ | € 90.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 98.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2983.
Order Code2827621
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric388mm
Power Rating Nom500W
External Width - Metric-
Resonant Frequency31.3Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial15.276"
Product Dimensions388mm x 171mm
External Width - Imperial-
Frequency Range40Hz to 2.5kHz
Frequency Response Min40Hz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric171mm
External Length - Imperial-
External Depth - Imperial6.732"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
388mm
External Width - Metric
-
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
15.276"
External Width - Imperial
-
Frequency Response Min
40Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
500W
Resonant Frequency
31.3Hz
Speaker Shape
Round
Product Dimensions
388mm x 171mm
Frequency Range
40Hz to 2.5kHz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
171mm
External Depth - Imperial
6.732"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216