Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.310 |
4+ | € 8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970.
Order Code2827693
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric166mm
Impedance8ohm
External Width - Metric-
Power Rating Nom25W
Resonant Frequency40Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.535"
Product Dimensions165mm x 165mm x 62mm
External Width - Imperial-
Frequency Response Min60Hz
Frequency Range55Hz to 6kHz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
25W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.535"
External Width - Imperial
-
Frequency Range
55Hz to 6kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
166mm
External Width - Metric
-
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
165mm x 165mm x 62mm
Frequency Response Min
60Hz
Frequency Response Max
8kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14534