Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.670 |
4+ | € 25.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962.
Order Code2827691
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric312mm
Power Rating Nom175W
External Width - Metric-
Resonant Frequency48Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
Product Dimensions312mm x 127mm
External Width - Imperial-
Frequency Response Min48Hz
Frequency Range48Hz to 3kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric127mm
External Length - Imperial-
External Depth - Imperial5"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
312mm
External Width - Metric
-
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
External Width - Imperial
-
Frequency Range
48Hz to 3kHz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
175W
Resonant Frequency
48Hz
Speaker Shape
Round
Product Dimensions
312mm x 127mm
Frequency Response Min
48Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
127mm
External Depth - Imperial
5"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536