Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1205.
Order Code2827646
Product RangeMulticomp Pro Woofers
Technical Datasheet
99 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1205.
Order Code2827646
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric-
Impedance8ohm
Power Rating Nom-
External Width - Metric134.5mm
Resonant Frequency65Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions134mm x 134mm
External Width - Imperial5.295"
Frequency Range6kHz
Frequency Response Min60Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric134.5mm
External Depth - Metric71.5mm
External Length - Imperial5.295"
External Depth - Imperial2.815"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
134.5mm
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
-
External Width - Imperial
5.295"
Frequency Response Min
60Hz
Temperature Grade
-
Product Range
Multicomp Pro Woofers
External Length - Metric
134.5mm
External Length - Imperial
5.295"
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
-
Power Rating Nom
-
Resonant Frequency
65Hz
Speaker Shape
Round with Square Frame
Product Dimensions
134mm x 134mm
Frequency Range
6kHz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
71.5mm
External Depth - Imperial
2.815"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.870005