Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1195
Order Code2785233
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric205mm
External Width - Metric-
Power Rating Nom70W
Resonant Frequency-
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8.071"
Product Dimensions205mm
External Width - Imperial-
Frequency Response Min40Hz
Frequency Range4kHz
Frequency Response Max3.5kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric90mm
External Length - Imperial-
External Depth - Imperial3.543"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
205mm
Power Rating Nom
70W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8.071"
External Width - Imperial
-
Frequency Range
4kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
205mm
Frequency Response Min
40Hz
Frequency Response Max
3.5kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
90mm
External Depth - Imperial
3.543"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.485994