Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1185
Order Code2827647
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric165mm
External Width - Metric-
Power Rating Nom45W
Resonant Frequency40Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.496"
External Width - Imperial-
Frequency Response Min40Hz
Frequency Response Max7kHz
Product Range-
Power Rating Max60W
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
165mm
Power Rating Nom
45W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.496"
Frequency Response Min
40Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
40Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
7kHz
Power Rating Max
60W
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25375