Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-800
Order Code2827734
Product RangeMulticomp Pro Piezo Horn Tweeters
Technical Datasheet
146 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.760 |
4+ | € 1.620 |
25+ | € 1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-800
Order Code2827734
Product RangeMulticomp Pro Piezo Horn Tweeters
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric-
Impedance-
External Width - Metric86.4mm
Power Rating Nom75W
Resonant Frequency-
Sound Pressure Level (SPL)91dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial3.402"
Product Dimensions-
Frequency Range2kHz to 20kHz
Frequency Response Min2kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Piezo Horn Tweeters
Power Rating Max-
External Length - Metric86.4mm
External Depth - Metric76.2mm
External Length - Imperial3.402"
External Depth - Imperial3"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Tweeter
Impedance
-
Power Rating Nom
75W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
-
Product Dimensions
-
Frequency Response Min
2kHz
Temperature Grade
-
Product Range
Multicomp Pro Piezo Horn Tweeters
External Length - Metric
86.4mm
External Length - Imperial
3.402"
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
-
External Width - Metric
86.4mm
Resonant Frequency
-
Speaker Shape
Square
External Width - Imperial
3.402"
Frequency Range
2kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
76.2mm
External Depth - Imperial
3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401