Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5150
Order Code2827700
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric71.7mm
Impedance6ohm
Power Rating Nom40W
External Width - Metric-
Resonant Frequency1.475Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial2.823"
Product Dimensions72mm
External Width - Imperial-
Frequency Range20kHz
Frequency Response Min1.47kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric42mm
External Length - Imperial-
External Depth - Imperial1.654"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
2.823"
External Width - Imperial
-
Frequency Response Min
1.47kHz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
71.7mm
Power Rating Nom
40W
Resonant Frequency
1.475Hz
Speaker Shape
Round
Product Dimensions
72mm
Frequency Range
20kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
42mm
External Depth - Imperial
1.654"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134