Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221
Order Code2827626
Product RangeMulticomp Pro Tweeter Drivers
Technical Datasheet
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.300 |
4+ | € 18.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221
Order Code2827626
Product RangeMulticomp Pro Tweeter Drivers
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric120mm
Power Rating Nom400W
External Width - Metric55mm
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial4.724"
Product Dimensions120mm x 55mm
External Width - Imperial2.17"
Frequency Response Min20kHz
Frequency Range1.5kHz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Product RangeMulticomp Pro Tweeter Drivers
Power Rating Max400W
External Length - Metric-
External Depth - Metric55mm
External Length - Imperial-
External Depth - Imperial2.165"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
120mm
External Width - Metric
55mm
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
4.724"
External Width - Imperial
2.17"
Frequency Range
1.5kHz to 20kHz
Frequency Response Max
20kHz
Product Range
Multicomp Pro Tweeter Drivers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
400W
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
120mm x 55mm
Frequency Response Min
20kHz
Temperature Grade
High Temperature
IP Rating
-
Power Rating Max
400W
External Depth - Metric
55mm
External Depth - Imperial
2.165"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144