Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No34E068S-328W-BB
Order Code1428256
No. of Contacts136Contacts
GenderSocket
Connector TypeVHDCI
Contact Termination Type-
Product Range-
Connector Mounting-
Contact Plating-
Contact Material-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Contacts
136Contacts
Connector Type
VHDCI
Product Range
-
Contact Plating
-
SVHC
No SVHC (07-Jul-2017)
Gender
Socket
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01