Print Page
Image is for illustrative purposes only. Please refer to product description.
1,750 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.730 |
| 10+ | € 1.440 |
| 25+ | € 1.290 |
| 50+ | € 1.180 |
| 100+ | € 1.110 |
| 300+ | € 1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 28X20X16
Order Code9640428
Technical Datasheet
Outer Diameter28mm
Product Length20mm
Inner Diameter16mm
Frequency Min25MHz
Frequency Max100MHz
Impedance120ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RI 28X20X16 is a 120Ω Ferrite Core suitable for any sensitive electronic equipment. The toroidal ferrite core which attenuate electrical noise in signal and data cables.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio
Technical Specifications
Outer Diameter
28mm
Inner Diameter
16mm
Frequency Max
100MHz
Product Range
-
Product Length
20mm
Frequency Min
25MHz
Impedance
120ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 33RI 28X20X16
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability