Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.900 |
5+ | € 4.270 |
20+ | € 3.400 |
50+ | € 3.040 |
150+ | € 2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2313403
Order Code1717155
Technical Datasheet
Fuse Current63A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Product Overview
The 2313403 is a Fuse Bottle for used by unskilled persons for domestic and similar applications. It is used as the most reliable protection of electrical installation, control and signal circuits against overload and short-circuit currents.
- Fusing characteristics gG and TDZ
- Fuse body material ceramic and plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Automation & Process Control
Technical Specifications
Fuse Current
63A
Voltage Rating VDC
400VDC
Voltage Rating VAC
500VAC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052