Print Page

Image is for illustrative purposes only. Please refer to product description.
55,859 In Stock
117,600 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0629 |
50+ | € 0.0367 |
100+ | € 0.0338 |
200+ | € 0.0275 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-06G
Order Code1593440
Technical Datasheet
Connector Type-
Product Overview
2213S-06G is a pin header from the 2213S Series, designed for board-to-board connections. It features 6 contacts arranged in 2 rows with a 2.54mm pitch. The through-hole, straight mounting configuration ensures secure attachment to PCBs, making it suitable for reliable and stable connections in various electronic assemblies.
- 2.54mm pitch, dual row, straight PCB through hole header
- Rated current is 3A and rated voltage is 600V
- Black high temperature plastic insulator
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
-
Technical Docs (1)
Alternatives for 2213S-06G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002