Print Page
Image is for illustrative purposes only. Please refer to product description.
22,379 In Stock
12,800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.138 |
50+ | € 0.0802 |
100+ | € 0.074 |
200+ | € 0.0601 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212S-02SG-85
Order Code1593458
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product Overview
2212S-02SG-85 is a board-to-board receptacle from the 2212S Series, featuring 2 contacts in a single row with a 2.54mm pitch. Designed for through-hole mounting, it ensures a stable and secure connection between PCBs, making it ideal for compact electronic assemblies and reliable interconnect solutions.
- 2.54mm pitch, single row, straight PCB through hole socket
- Rated current is 3A and rated voltage is 250V
- Black PBT insulator
- Operating temperature range from -40 to +105°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1Rows
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Technical Docs (1)
Alternatives for 2212S-02SG-85
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002