Print Page
Image is for illustrative purposes only. Please refer to product description.
96,417 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0447 |
10+ | € 0.0358 |
100+ | € 0.0256 |
500+ | € 0.0179 |
1000+ | € 0.0128 |
5000+ | € 0.0112 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148 (DO-35)
Order Code2675146
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max200°C
No. of Pins2Pins
Diode MountingThrough Hole
Product Overview
Small signal diode in DO-35 package suitable for general purpose applications.
- High speed silicon switching diodes, axial leaded
- Hermetically sealed glass with stud on either side of glass passivated chip
- Extremely low leakage and very high reliability
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
No. of Pins
2Pins
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
200°C
Diode Mounting
Through Hole
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722