Print Page
Image is for illustrative purposes only. Please refer to product description.
2,012 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.450 |
10+ | € 2.000 |
50+ | € 1.860 |
150+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1MS3T2B4M7RE is a single-pole double-throw (SPDT) horizontal miniature Toggle Switch with vertical right angle PC through-hole termination, ON-OFF-ON function, 5.08 mm high chrome plated brass actuator and 7.1 mm high keyway (non-THD) nickel plated brass bushing. The 1MS3 series switch has gold plated contact, stainless steel housing and tin plated brass switch support.
- Epoxy seal
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Docs (2)
Alternatives for 1MS3T2B4M7RE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043