Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.030 |
10+ | € 24.390 |
25+ | € 22.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 27.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-010-0029
Order Code1503131
Technical Datasheet
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness76.2µm
Product Overview
MP-010-0029 antistatic bag is an essential packaging solution designed to protect sensitive electronic components from electrostatic discharge (ESD). Made with a metal-in shielding construction, it effectively prevents static buildup and electromagnetic interference (EMI). With dimensions of 254 mm in width and 304.8 mm in length, this bag is perfect for storing and transporting larger electronic parts or assemblies. The heat seal closure ensures a secure, tamper-proof seal, providing maximum protection during handling and shipping. Ideal for use in electronics manufacturing, repair, and storage, this antistatic bag safeguards valuable equipment from potential damage.
- Open top static shielding bag suitable for packing PCB’s, electronic components
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Semi-transparent for easy content identification
- Four layer protection guards against charges inside and out
Technical Specifications
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
76.2µm
Length - Imperial
12"
Length - Metric
304.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.267336