Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.810 |
5+ | € 3.330 |
10+ | € 2.760 |
20+ | € 2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72914-0.
Order Code3133082
Technical Datasheet
Accessory Type2mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product Range-
Product Overview
- 4mm banana jack to 2mm banana plug adapter
- Overall length is 1.77” (45mm)
- Black colour nylon housing, gold plated brass contacts
- Current is 10A, voltage is 30VAC, 60VDC
Technical Specifications
Accessory Type
2mm Pin to 4mm Socket Adapter
Product Range
-
For Use With
Test Equipments
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032