Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3760-4
Order Code4566283
Product RangeBU-P3760 Series
Technical Datasheet
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.620 |
5+ | € 6.980 |
10+ | € 6.620 |
20+ | € 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3760-4
Order Code4566283
Product RangeBU-P3760 Series
Technical Datasheet
Product RangeBU-P3760 Series
Current Rating15A
Voltage Rating2500Vrms
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourYellow
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-P3760-4 is a yellow colour panel mountable nickel-plated binding post that accepts unshrouded or retractable 4mm banana plugs, bare wire, or spade lugs.
- Nickel-plated brass contact, Polycarbonate insulator
- Overall length 1.78” (45.2mm), OD = 0.44” (11.2mm)
- Mount thru panels between 0.70” and 0.25” thick with a Ø0.375” (9.52mm) hole
- 15A current rating, hands-free testing to 2500VRMS voltage rating
- Temperature range from -50°C to 115°C
Technical Specifications
Product Range
BU-P3760 Series
Voltage Rating
2500Vrms
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011