Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.690 |
5+ | € 1.590 |
10+ | € 1.500 |
20+ | € 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-40A-2
Order Code3228857
Technical Datasheet
Connector TypeBattery Clip
Current Rating15A
Jaw Opening Max19mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Nickel-plated steel, compact insulated battery clip.
- Flexible red coloured PVC insulator on the clip's handles
- Overall length is 2.3” (58mm), overall width is 0.4” (10mm), overall height is 1.8” (46mm)
- Connects to wire up to 12AWG via crimp or solder connection
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
15A
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104